Part Details for BRM-1020-2 by American Bright Optoelectronics
Overview of BRM-1020-2 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRM-1020-2
BRM-1020-2 CAD Models
BRM-1020-2 Part Data Attributes:
|
BRM-1020-2
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BRM-1020-2
American Bright Optoelectronics
Logic IC Output Optocoupler, 1-Channel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Size | 4.5 mm | |
Supply Voltage-Min | 2.7 V |