Part Details for BRL2012T4R7M by TAIYO YUDEN
Overview of BRL2012T4R7M by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2012T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2006
|
Newark | Inductor, 4.7Uh, 20%, Full Reel, Inductance:4.7Μh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:150Mhz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL2012T4R7M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1330 | Buy Now |
DISTI #
587-2065-1-ND
|
DigiKey | FIXED IND 4.7UH 400MA 715MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29436 In Stock |
|
$0.0788 / $0.2500 | Buy Now |
DISTI #
BRL2012T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 400 mA, Unshielded, 340 mA, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: BRL2012T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
963-BRL2012T4R7M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB201210T4R7M 0805 4.7uH 175mOhms 20% 340mA LwPrfl RoHS: Compliant | 3929 |
|
$0.0780 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.4A 0.715Ohm DCR 0805 T/R RoHS: Compliant |
23903 In Stock |
|
$0.0875 / $0.1031 | Buy Now |
DISTI #
51609286
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.4A 0.715Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1402 | Americas - 21000 |
|
$0.1230 / $0.1432 | Buy Now |
DISTI #
30603199
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.4A 0.715Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 884 Package Multiple: 1 | Americas - 1767 |
|
$0.0343 / $0.0354 | Buy Now |
|
Bristol Electronics | 2770 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4377 |
|
$0.0790 / $0.1824 | Buy Now |
Part Details for BRL2012T4R7M
BRL2012T4R7M CAD Models
BRL2012T4R7M Part Data Attributes
|
BRL2012T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2012T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.715 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |