Part Details for BRL2012T470M by TAIYO YUDEN
Overview of BRL2012T470M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2012T470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2068-1-ND
|
DigiKey | FIXED IND 47UH 160MA 4.55OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7551 In Stock |
|
$0.0788 / $0.2500 | Buy Now |
DISTI #
BRL2012T470M
|
Avnet Americas | Ind Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 160mA 0805 T/R - Tape and Reel (Alt: BRL2012T470M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 | Buy Now |
DISTI #
963-BRL2012T470M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB201210T470M RPLCMT PN 0805 47uH 4550mOhms 125mA RoHS: Compliant | 1261 |
|
$0.0920 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.16A 4.55Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1038 | Buy Now |
DISTI #
BRL2012T470M
|
TTI | Power Inductors - SMD 963-LSQPB201210T470M RPLCMT PN 0805 47uH 4550mOhms 125mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.1050 | Buy Now |
|
LCSC | 125mA 47uH 20% 125mA 0805 Power Inductors ROHS | 2988 |
|
$0.0647 / $0.1216 | Buy Now |
Part Details for BRL2012T470M
BRL2012T470M CAD Models
BRL2012T470M Part Data Attributes
|
BRL2012T470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2012T470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 4.55 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |