-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0083
|
Newark | Inductor, 100Uh, 85Ma, 20%, 6Mhz, Smd, Inductance:100Μh, Dc Resistance Max:7.7Ohm, Self Resonant Frequency:6Mhz, Dc Current Rating:85Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL2012T101M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
587-2069-1-ND
|
DigiKey | FIXED IND 100UH 85MA 10.01OHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131171 In Stock |
|
$0.0788 / $0.1800 | Buy Now |
DISTI #
BRL2012T101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 85 mA, Unshielded, 85 mA, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: BRL2012T101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0862 | Buy Now |
DISTI #
963-BRL2012T101M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB201210T101M 0805 100uH 10.01Ohms 20% 85mA LwPrfl RoHS: Compliant | 70975 |
|
$0.0780 / $0.1800 | Buy Now |
|
Future Electronics | BR Series 0805 100 uH 85 mA ±20 % 10.01 Ohm DCR Wirewound Chip Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0814 / $0.0892 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 100uH 20% 796KHz Ferrite 0.085A 10.01Ohm DCR 0805 T/R RoHS: Compliant |
24000 In Stock |
|
$0.0875 / $0.1031 | Buy Now |
DISTI #
BRL2012T101M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB201210T101M 0805 100uH 10.01Ohms 20% 85mA LwPrfl pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0820 | Buy Now |
DISTI #
BRL2012T101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 85 mA, Unshielded, 85 mA, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: BRL2012T101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0862 | Buy Now |
DISTI #
BRL2012T101M
|
Avnet Asia | Power Inductor (SMD), 100 uH, ± 20%, 85 mA, Unshielded, 85 mA, 2mm x 1.25mm x 1mm (Alt: BRL2012T101M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 85mA 100uH 20% 85mA 0805 Power Inductors ROHS | 950 |
|
$0.0406 / $0.0732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRL2012T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2012T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.01 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |