-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9589
|
Newark | Inductor, Bottom-Surface, Power Wound, 0603, 10Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRL1608T100M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
46T8532
|
Newark | Inductor, 10Uh, 220Ma, 20%, 45Mhz, Inductance:10Μh, Dc Resistance Max:2Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:220Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL1608T100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2069 |
|
$0.0800 | Buy Now |
DISTI #
45T7843
|
Newark | Inductor, 10Uh, 220Ma, 20%, 45Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:2Ohm, Self Resonant Frequency:45Mhz, Dc Current Rating:220Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden BRL1608T100M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-2895-1-ND
|
DigiKey | FIXED IND 10UH 220MA 2.6 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
166283 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRL1608T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 220 mA, Unshielded, 170 mA, 1.6mm x 0.8mm x 0.7mm - Tape and Reel (Alt: BRL1608T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1306 | Buy Now |
DISTI #
46T8532
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 220 mA, Unshielded, 170 mA, 1.6mm x 0.8mm x 0.7mm - Product that comes on tape, but is not reeled (Alt: 46T8532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 2069 Partner Stock |
|
$0.1590 / $0.2600 | Buy Now |
DISTI #
963-BRL1608T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T100M 0603 10uH 2600mOhms 20%Tol 170mA RoHS: Compliant | 81135 |
|
$0.1020 / $0.2900 | Buy Now |
|
Future Electronics | BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 141000Reel |
|
$0.0999 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1039 / $0.1245 | Buy Now |
DISTI #
77579770
|
Verical | Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 33000 |
|
$0.1384 / $0.1726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRL1608T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL1608T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |