Part Details for BRK0004 by Pulse Electronics Corporation
Overview of BRK0004 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRK0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9745
|
Newark | Multipurpose Antenna Bracket, Steel, For Use With:Antennas, Kit Contents:Bracket, 2 Pcs Of Plug Bolts, 2 Pcs Of M8 Bolts, Product Range:- Rohs Compliant: Yes |Pulse Electronics BRK0004 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5700 / $27.3500 | Buy Now |
DISTI #
553-BRK0004-ND
|
DigiKey | ANTENNA BRACKET PLUG / M8 BOLTS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
78 In Stock |
|
$24.0808 / $32.0500 | Buy Now |
DISTI #
BRK0004
|
Avnet Americas | Mounting Bracket for Multi-Band/Radome Omni/Small Stick Antenna Bag - Boxed Product (Development Kits) (Alt: BRK0004) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$20.9648 / $23.8423 | Buy Now |
DISTI #
673-BRK0004
|
Mouser Electronics | Antenna Accessories Do-Everything Brkt incl plug & M8 bolt RoHS: Compliant | 30 |
|
$24.0800 / $32.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Container: Box | 0Box |
|
$20.0600 | Buy Now |
|
Onlinecomponents.com | Mounting Brackets: MultiPurpose, Universal Mount RoHS: Compliant | 0 |
|
$20.4100 / $42.7500 | Buy Now |
DISTI #
BRK0004
|
TTI | Antenna Accessories Do-Everything Brkt incl plug & M8 bolt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 40 In Stock |
|
$23.8400 / $32.0500 | Buy Now |
DISTI #
BRK0004
|
Avnet Americas | Mounting Bracket for Multi-Band/Radome Omni/Small Stick Antenna Bag - Boxed Product (Development Kits) (Alt: BRK0004) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$20.9648 / $23.8423 | Buy Now |
DISTI #
2985825
|
element14 Asia-Pacific | MULTIPURPOSE ANTENNA BRACKET, STEEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.9970 / $31.6738 | Buy Now |
DISTI #
2985825
|
Farnell | MULTIPURPOSE ANTENNA BRACKET, STEEL RoHS: Compliant Min Qty: 80 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$27.6428 / $29.2946 | Buy Now |