Part Details for BRFL2518T4R7M by TAIYO YUDEN
Overview of BRFL2518T4R7M by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRFL2518T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3474
|
Newark | Inductor, 4.7Uh, 650Ma, 20%, 60Mhz, Inductance:4.7µh, Dc Resistance Max:0.33Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:650Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRFL2518T4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
587-2574-1-ND
|
DigiKey | FIXED IND 4.7UH 650MA 330MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 / $0.2700 | Buy Now |
DISTI #
BRFL2518T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 650 mA, Unshielded, 650 mA, 2.5mm x 1.8mm x 1mm - Tape and Reel (Alt: BRFL2518T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
963-BRFL2518T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251810T4R7M RPLCMT PN 1007 4.7uH 429mOhms RoHS: Compliant | 0 |
|
$0.1110 / $0.2400 | Order Now |
DISTI #
V72:2272_18339259
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.429Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1607 Container: Cut Strips | Americas - 2930 |
|
$0.0167 / $0.0384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0957 / $0.1136 | Buy Now |
DISTI #
33364122
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.429Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1880 Package Multiple: 1 | Americas - 3000 |
|
$0.0160 / $0.0166 | Buy Now |
|
Bristol Electronics | 2502 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1007 | 2737 |
|
$0.0897 / $0.2070 | Buy Now |
Part Details for BRFL2518T4R7M
BRFL2518T4R7M CAD Models
BRFL2518T4R7M Part Data Attributes
|
BRFL2518T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRFL2518T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.429 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |