Part Details for BRFL2518T1R0M by TAIYO YUDEN
Overview of BRFL2518T1R0M by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRFL2518T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3470
|
Newark | Inductor, 1Uh, 1.2A, 20%, 130Mhz, Inductance:1Μh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:130Mhz, Dc Current Rating:1.2A, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRFL2518T1R0M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
587-2570-1-ND
|
DigiKey | FIXED IND 1UH 1.2A 117 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4094 In Stock |
|
$0.0976 / $0.2800 | Buy Now |
DISTI #
BRFL2518T1R0M
|
Avnet Americas | Ind Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 1007 T/R - Tape and Reel (Alt: BRFL2518T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
963-BRFL2518T1R0M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251810T1R0M RPLCMT PN 1007 1uH 117mOhms 1200mA RoHS: Compliant | 0 |
|
$0.0860 / $0.2800 | Order Now |
|
Future Electronics | FIXED IND 1UH 1.2A 117 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R RoHS: Compliant |
9000 In Stock |
|
$0.0958 / $0.1130 | Buy Now |
DISTI #
51648234
|
Verical | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1927 | Americas - 9000 |
|
$0.1313 / $0.1469 | Buy Now |
DISTI #
30604032
|
Verical | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 0.117Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 | Americas - 5600 |
|
$0.0410 / $0.0475 | Buy Now |
DISTI #
C1S758100244692
|
Chip1Stop | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 117mOhm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5600 |
|
$0.0328 / $0.0498 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 1UH 1.2A 117 MOHM SMD | 2710 |
|
$0.1676 / $0.2968 | Buy Now |
Part Details for BRFL2518T1R0M
BRFL2518T1R0M CAD Models
BRFL2518T1R0M Part Data Attributes
|
BRFL2518T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRFL2518T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |