Part Details for BREAK OUT BOARD 20 by Riverdi
Results Overview of BREAK OUT BOARD 20 by Riverdi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BREAK OUT BOARD 20 Information
BREAK OUT BOARD 20 by Riverdi is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for BREAK OUT BOARD 20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436-BREAKOUTBOARD20-ND
|
DigiKey | SOLDERED BREAK-OUT BOARD, ZIF20 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
166-BREAKOUTBOARD20
|
Mouser Electronics | Display Development Tools Soldered break-out board, ZIF20<>IDC20 RoHS: Compliant | 4 |
|
$4.6000 | Buy Now |
DISTI #
BREAK-OUT-BOARD-20
|
TME | Adapter, Features: ZIF 20pin socket Min Qty: 1 | 10 |
|
$4.6000 | Buy Now |
Part Details for BREAK OUT BOARD 20
BREAK OUT BOARD 20 CAD Models
BREAK OUT BOARD 20 Part Data Attributes
|
BREAK OUT BOARD 20
Riverdi
Buy Now
|
Compare Parts:
BREAK OUT BOARD 20
Riverdi
Select a part to compare: |
Samacsys Manufacturer | Riverdi |