Part Details for BRE.2S.200.NAS by LEMO connectors
Results Overview of BRE.2S.200.NAS by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRE.2S.200.NAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1227-ND
|
DigiKey | CONN BLANKING COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Box |
281 In Stock |
|
$21.0390 / $31.0600 | Buy Now |
DISTI #
736-BRE2S200NAS
|
Mouser Electronics | Circular Push Pull Connectors BLANKING CAP 2S-2B-2D SERIES RoHS: Compliant | 60 |
|
$21.0300 / $31.0500 | Buy Now |
DISTI #
000000000002414626
|
Sager | Circular Push Pull Connectors BLANKING CAP 2S-2B-2D SERIES Min Qty: 1 | 0 |
|
$19.0500 / $26.5100 | Buy Now |
Part Details for BRE.2S.200.NAS
BRE.2S.200.NAS CAD Models
BRE.2S.200.NAS Part Data Attributes
|
BRE.2S.200.NAS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BRE.2S.200.NAS
LEMO connectors
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LEMO | |
Connector Support Type | CONNECTOR ACCESSORY |
BRE.2S.200.NAS Frequently Asked Questions (FAQ)
-
The recommended torque for the BRE.2S.200.NAS connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.8 lbf.in) for the screw.
-
Yes, the BRE.2S.200.NAS connector is designed to withstand high-vibration applications, with a vibration resistance of 10-2000 Hz, 10g acceleration.
-
Yes, the BRE.2S.200.NAS connector is designed to operate in harsh environments, with an operating temperature range of -55°C to 150°C and resistance to salt spray, humidity, and other environmental factors.
-
The maximum cable diameter that can be used with the BRE.2S.200.NAS connector is 2.5 mm (0.098 in).
-
Yes, the BRE.2S.200.NAS connector is compatible with other LEMO connector series, including the B, K, and F series.