Part Details for BRCS50N06DP by Foshan Blue Rocket Electronics Co Ltd
Overview of BRCS50N06DP by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRCS50N06DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-252 MOSFETs ROHS | 2700 |
|
$0.1000 / $0.1846 | Buy Now |
|
LCSC | 60V 50A 60W 15.5m10V 1.7V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2700 |
|
$0.1042 / $0.1923 | Buy Now |