Part Details for BRCS3404MA by Foshan Blue Rocket Electronics Co Ltd
Overview of BRCS3404MA by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRCS3404MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.5A 1.4W 26m4.5V 1.5V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 2620 |
|
$0.0164 / $0.0308 | Buy Now |