Part Details for BRCS030N10SHBD by Foshan Blue Rocket Electronics Co Ltd
Overview of BRCS030N10SHBD by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRCS030N10SHBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 212A 3.8m6V 260W 3V250uA 1 N-Channel TO-263 MOSFETs ROHS | 100 |
|
$0.5170 / $0.5469 | Buy Now |