Part Details for BRC2016T330M by TAIYO YUDEN
Overview of BRC2016T330M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC2016T330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7903
|
Newark | Inductor, Bottom-Surface, Wound, 0806, 33Uh 20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRC2016T330M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
BRC2016T330M-ND
|
DigiKey | FIXED IND 33UH 240MA 1.7 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
DISTI #
BRC2016T330M
|
Avnet Americas | Ind Power Chip Wirewound 33uH 20% 100KHz Ferrite 240mA 0806 T/R - Tape and Reel (Alt: BRC2016T330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0775 | Buy Now |
DISTI #
963-BRC2016T330M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB201616T330M RPLCMT PN 0806 33uH 2210mOhms 240mA RoHS: Compliant | 0 |
|
$0.0900 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.1021 | Buy Now |
|
Ameya Holding Limited | FIXED IND 33UH 240MA 1.7 OHM SMD | 2000-Authorized Distributor |
|
RFQ |
Part Details for BRC2016T330M
BRC2016T330M CAD Models
BRC2016T330M Part Data Attributes
|
BRC2016T330M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2016T330M
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.21 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |