Part Details for BRC2016T2R2M by TAIYO YUDEN
Overview of BRC2016T2R2M by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC2016T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0076
|
Newark | Inductor, 2.2Uh, 760Ma, 20%, 250Mhz, Smd, Inductance:2.2Μh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:250Mhz, Dc Current Rating:760Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Br Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BRC2016T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 | Buy Now |
DISTI #
34AH6882
|
Newark | Inductor, Bottom-Surface, Wound, 0806, 2.2Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRC2016T2R2M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
587-2173-1-ND
|
DigiKey | FIXED IND 2.2UH 760MA 234MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2303 In Stock |
|
$0.0877 / $0.2500 | Buy Now |
DISTI #
BRC2016T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 760 mA, Unshielded, 910 mA, 2mm x 1.6mm x 1.6mm - Tape and Reel (Alt: BRC2016T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 | Buy Now |
DISTI #
963-BRC2016T2R2M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB201616T2R2M 0806 2.2uH 234mOhms 20%Tol 760mA RoHS: Compliant | 3919 |
|
$0.0900 / $0.2700 | Buy Now |
|
Future Electronics | FIXED IND 2.2UH 760MA 234 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0827 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.76A 0.234Ohm DCR 0806 T/R RoHS: Compliant | 0 |
|
$0.0895 / $0.1072 | Buy Now |
DISTI #
33364256
|
Verical | Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.76A 0.234Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 | Americas - 1935 |
|
$0.0338 / $0.0349 | Buy Now |
DISTI #
BRC2016T2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 760 mA, Unshielded, 910 mA, 2mm x 1.6mm x 1.6mm - Tape and Reel (Alt: BRC2016T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1124 | Buy Now |
|
Ameya Holding Limited | FIXED IND 2.2UH 760MA 234 MOHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for BRC2016T2R2M
BRC2016T2R2M CAD Models
BRC2016T2R2M Part Data Attributes:
|
BRC2016T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2016T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.234 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BRC2016T2R2M
This table gives cross-reference parts and alternative options found for BRC2016T2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC2016T2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB201616T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | BRC2016T2R2M vs LSQPB201616T2R2M |
LLQPB201616T2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | BRC2016T2R2M vs LLQPB201616T2R2M |