-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8528
|
Newark | Inductor, 3.3Uh, 870Ma, 20%, 300Mhz, Inductance:3.3Μh, Dc Resistance Max:0.17Ohm, Self Resonant Frequency:300Mhz, Dc Current Rating:870Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRC2012T3R3MD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45T7839
|
Newark | Inductor, Wirewound, 3.3Uh, 0.87A, Inductance:3.3Μh, Dc Resistance Max:0.221Ohm, Self Resonant Frequency:-, Dc Current Rating:870Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Brc Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRC2012T3R3MD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
587-2906-1-ND
|
DigiKey | FIXED IND 3.3UH 870MA 221MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59659 In Stock |
|
$0.0947 / $0.2700 | Buy Now |
DISTI #
BRC2012T3R3MD
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 870 mA, Unshielded, 800 mA, 2mm x 1.25mm x 1.4mm - Tape and Reel (Alt: BRC2012T3R3MD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1215 | Buy Now |
DISTI #
963-BRC2012T3R3MD
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB201214T3R3M 0805 3.3uH 221mOhms 20%Tol 800mA RoHS: Compliant | 20839 |
|
$0.0940 / $0.2400 | Buy Now |
|
Future Electronics | BRC Series 0805 3.3 uH ±20% 0.8 A 0.221 Ohm DCR Wirewound Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.87A 0.221Ohm DCR 0805 T/R RoHS: Compliant |
24000 In Stock |
|
$0.0908 / $0.1041 | Buy Now |
DISTI #
65017900
|
Verical | Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.87A 0.221Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 24000 |
|
$0.1322 / $0.1446 | Buy Now |
DISTI #
BRC2012T3R3MD
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB201214T3R3M 0805 3.3uH 221mOhms 20%Tol 800mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0930 / $0.1030 | Buy Now |
|
Master Electronics | Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.87A 0.221Ohm DCR 0805 T/R RoHS: Compliant |
24000 In Stock |
|
$0.0908 / $0.1041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRC2012T3R3MD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2012T3R3MD
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.221 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |