Part Details for BRBG1211C by Stanley Electric Co
Overview of BRBG1211C by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRBG1211C
BRBG1211C CAD Models
BRBG1211C Part Data Attributes:
|
BRBG1211C
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BRBG1211C
Stanley Electric Co
Dual Color LED, Red/green, Milky White, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 11.7/2.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660/555 nm | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.75 mm | |
Viewing Angle | 140 deg |
Alternate Parts for BRBG1211C
This table gives cross-reference parts and alternative options found for BRBG1211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRBG1211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRBG1211C-TR | Dual Color LED, Red/pure Green, Milky White, 1.1mm | Stanley Electric Co | BRBG1211C vs BRBG1211C-TR |