Part Details for BRBG1211C-TR by Stanley Electric Co
Overview of BRBG1211C-TR by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BRBG1211C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ |
Part Details for BRBG1211C-TR
BRBG1211C-TR CAD Models
BRBG1211C-TR Part Data Attributes:
|
BRBG1211C-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BRBG1211C-TR
Stanley Electric Co
Dual Color LED, Red/pure Green, Milky White, 1.1mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED/PURE GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 11.7/2.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 660/555 nm | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES |