Part Details for BRACKET125PT by StarTech
Overview of BRACKET125PT by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRACKET125PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9108
|
Newark | Drive Bracket, 2.5Inc Ssd/Hdd, Plastic Rohs Compliant: Yes |Startech BRACKET125PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.2900 / $18.0600 | Buy Now |
DISTI #
5214-BRACKET125PT-ND
|
DigiKey | 2.5" SSD/HDD MOUNTING BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
88 In Stock |
|
$6.2017 / $8.8900 | Buy Now |
DISTI #
72012857
|
RS | 2.5" SSD/HDD Mounting Bracket for 3.5" Drive Bay - Tool-less Installation | StarTech.com BRACKET125PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$6.6900 / $8.9200 | Buy Now |
|
NAC | 2.5in. SSD HDD Mount Brckt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$6.7700 | Buy Now |
|
Neutron USA | 2.5" SSD HDD Mount Brckt | 50 |
|
$39.9900 | Buy Now |
Part Details for BRACKET125PT
BRACKET125PT CAD Models
BRACKET125PT Part Data Attributes
|
BRACKET125PT
StarTech
Buy Now
|
Compare Parts:
BRACKET125PT
StarTech
Select a part to compare: |
Samacsys Manufacturer | Startech |