Part Details for BRA2500003 by TXC Corporation
Overview of BRA2500003 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRA2500003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRA2500003-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ CMOS Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-BRA2500003
|
Mouser Electronics | VCXO Oscillators 125MHz 3.3V 0C +70C RoHS: Compliant | 0 |
|
$9.6000 | Order Now |