Part Details for BRA143ECMTL by Renesas Electronics Corporation
Overview of BRA143ECMTL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BRA143ECMTL
BRA143ECMTL CAD Models
BRA143ECMTL Part Data Attributes
|
BRA143ECMTL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BRA143ECMTL
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,100MA I(C),SOT-323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |