Part Details for BRA114EMPTL by Renesas Electronics Corporation
Overview of BRA114EMPTL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BRA114EMPTL
BRA114EMPTL CAD Models
BRA114EMPTL Part Data Attributes
|
BRA114EMPTL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BRA114EMPTL
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,100MA I(C),SOT-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |