Part Details for BRA.00.200.PCSN by LEMO connectors
Overview of BRA.00.200.PCSN by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) | |
R5F2LAPCSNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for BRA.00.200.PCSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-BRA00200PCSN
|
Mouser Electronics | Circular Push Pull Connectors CAP F RECPT RoHS: Compliant | 3 |
|
$10.4100 / $15.8000 | Buy Now |
DISTI #
000000000002601484
|
Sager | Circular Push Pull Connectors CAP F RECPT Min Qty: 1 | 0 |
|
$8.8400 / $12.2000 | Buy Now |
Part Details for BRA.00.200.PCSN
BRA.00.200.PCSN CAD Models
BRA.00.200.PCSN Part Data Attributes
|
BRA.00.200.PCSN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BRA.00.200.PCSN
LEMO connectors
Connector Accessory, Keying Cap, Polyoxymethylene
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP61 | |
Assembly Item Name | KEYING CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYOXYMETHYLENE | |
Operating Temperature-Max | 100 °C |