Part Details for BR93L76RFV-WE2 by ROHM Semiconductor
Overview of BR93L76RFV-WE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93L76RFV-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L76RFV-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 2MHZ 8SSOPB Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3812 / $0.7000 | Buy Now |
DISTI #
BR93L76RFV-WE2
|
Avnet Americas | EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SSOP-B Embossed Carrier T/R - Tape and Reel (Alt: BR93L76RFV-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2535 / $0.3374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Quest Components | 3812 |
|
$0.5445 / $1.8150 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 8K SPI 2MHZ 8SSOPB Min Qty: 1 | 50-Authorized Distributor |
|
$0.5492 / $0.9337 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2266 |
|
$0.3630 / $0.5520 | Buy Now |
Part Details for BR93L76RFV-WE2
BR93L76RFV-WE2 CAD Models
BR93L76RFV-WE2 Part Data Attributes:
|
BR93L76RFV-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L76RFV-WE2
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L76RFV-WE2
This table gives cross-reference parts and alternative options found for BR93L76RFV-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L76RFV-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C76-MN6TP | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | BR93L76RFV-WE2 vs M93C76-MN6TP |
93LC76CT-I/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76CT-I/SN |
93LC76C-I/MS | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76C-I/MS |
93LC76/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76/SN |
93AA76BT-I/SN | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93AA76BT-I/SN |
93LC76/P | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76/P |
93LC76C-I/ST | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76C-I/ST |
93LC76AT-E/OT | 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76AT-E/OT |
93LC76A-E/SN | 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76A-E/SN |
93LC76AT-I/SN | 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR93L76RFV-WE2 vs 93LC76AT-I/SN |