-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L76F-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 2MHZ 8SOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192 In Stock |
|
$0.4275 / $0.5300 | Buy Now |
DISTI #
755-BR93L76F-WE2
|
Mouser Electronics | EEPROM SRL 512X16 BIT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
65209767
|
Verical | EEPROM Serial-3Wire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$0.5686 / $0.6352 | Buy Now |
DISTI #
61238695
|
Verical | EEPROM Serial-3Wire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2201 | Americas - 300 |
|
$0.6097 / $0.6352 | Buy Now |
|
Quest Components | 1535 |
|
$0.5583 / $1.5950 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 8K SPI 2MHZ 8SOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.4250 / $0.8800 | Buy Now |
DISTI #
C1S625900663036
|
Chip1Stop | EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11 |
|
$0.2290 / $0.2390 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1500 |
|
$0.3190 / $0.6990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 29 |
|
$0.3190 / $0.6990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 90 |
|
$0.3190 / $0.6990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR93L76F-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L76F-WE2
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for BR93L76F-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L76F-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L76FJ-WE2 | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 | ROHM Semiconductor | BR93L76F-WE2 vs BR93L76FJ-WE2 |
BR93L76F-W | EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR93L76F-WE2 vs BR93L76F-W |
BR93L76FJ-W | EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BR93L76F-WE2 vs BR93L76FJ-W |