Part Details for BR93L76-W by ROHM Semiconductor
Overview of BR93L76-W by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93L76-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L76-W-ND
|
DigiKey | IC EEPROM 8KBIT SPI 2MHZ 8DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1200 |
|
$0.8348 / $2.3850 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 1500 |
|
$0.4770 / $0.7250 | Buy Now |
Part Details for BR93L76-W
BR93L76-W CAD Models
BR93L76-W Part Data Attributes:
|
BR93L76-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L76-W
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDIP8, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L76-W
This table gives cross-reference parts and alternative options found for BR93L76-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L76-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BR93L76-W vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR93L76-W vs BR24S128F-W |
24AA64X-I/STG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | BR93L76-W vs 24AA64X-I/STG |
M24128-BWMN3G/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | BR93L76-W vs M24128-BWMN3G/C |
S-25A080B0A-J8T2U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 5 X 6 MM, 1.75 MM HEIGHT, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | BR93L76-W vs S-25A080B0A-J8T2U3 |
S-24C128CH-T8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BR93L76-W vs S-24C128CH-T8T2U3 |
BR24C16-DW6TP | EEPROM, 16KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR93L76-W vs BR24C16-DW6TP |
CAV24C256WE-GT3 | EEPROM Serial 256-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | BR93L76-W vs CAV24C256WE-GT3 |
S-25A640B0A-K8T2U3 | IC EEPROM 64K SPI 6.5MHZ 8TMSOP | ABLIC Inc. | BR93L76-W vs S-25A640B0A-K8T2U3 |
24AA64T-I/MCG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | BR93L76-W vs 24AA64T-I/MCG |