Part Details for BR93L46FVT-WE2 by ROHM Semiconductor
Overview of BR93L46FVT-WE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93L46FVT-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L46FVT-WE2CT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2934 In Stock |
|
$0.4235 / $0.5600 | Buy Now |
DISTI #
BR93L46FVT-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R - Tape and Reel (Alt: BR93L46FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2112 / $0.3008 | Buy Now |
DISTI #
755-BR93L46FVT-WE2
|
Mouser Electronics | EEPROM MICROWIRE BUS 1Kbit 1.8-5.5V Supply RoHS: Compliant | 2995 |
|
$0.4490 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1K SPI 2MHZ 8TSSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.4900 / $0.7331 | Buy Now |
DISTI #
C1S625901084458
|
Chip1Stop | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant pbFree: Yes | 300 |
|
$0.6130 / $0.6740 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2010 / $0.2160 | Buy Now |
Part Details for BR93L46FVT-WE2
BR93L46FVT-WE2 CAD Models
BR93L46FVT-WE2 Part Data Attributes
|
BR93L46FVT-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L46FVT-WE2
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L46FVT-WE2
This table gives cross-reference parts and alternative options found for BR93L46FVT-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L46FVT-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L46FVT-W | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR93L46FVT-WE2 vs BR93L46FVT-W |