Part Details for BR93L46FJ-WE2 by ROHM Semiconductor
Overview of BR93L46FJ-WE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR93L46FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93L46FJ-WE2CT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92 In Stock |
|
$0.3363 / $0.5100 | Buy Now |
DISTI #
BR93L46FJ-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR93L46FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
DISTI #
755-BR93L46FJ-WE2
|
Mouser Electronics | EEPROM SRL 64X16 BIT RoHS: Compliant | 0 |
|
$0.3000 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
DISTI #
49440213
|
Verical | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R Min Qty: 166 Package Multiple: 1 Date Code: 2001 | Americas - 1011 |
|
$0.4414 / $0.4931 | Buy Now |
|
Quest Components | 808 |
|
$0.5240 / $1.3100 | Buy Now | |
DISTI #
BR93L46FJ-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR93L46FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1K SPI 2MHZ 8SOPJ Min Qty: 1 | 100-Authorized Distributor |
|
$0.3260 / $0.6800 | Buy Now |
DISTI #
BR93L46FJ-WE2
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR93L46FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1833 / $0.2442 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ | 1011 |
|
$0.3864 / $0.4234 | Buy Now |
Part Details for BR93L46FJ-WE2
BR93L46FJ-WE2 CAD Models
BR93L46FJ-WE2 Part Data Attributes
|
BR93L46FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L46FJ-WE2
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |