Part Details for BR93L46FJ-W by ROHM Semiconductor
Results Overview of BR93L46FJ-W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR93L46FJ-W Information
BR93L46FJ-W by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for BR93L46FJ-W
BR93L46FJ-W CAD Models
BR93L46FJ-W Part Data Attributes
|
BR93L46FJ-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93L46FJ-W
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93L46FJ-W
This table gives cross-reference parts and alternative options found for BR93L46FJ-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93L46FJ-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR93L46FJ-WE1 | ROHM Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | BR93L46FJ-W vs BR93L46FJ-WE1 |
BR93L46FJ-WE2 | ROHM Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 | BR93L46FJ-W vs BR93L46FJ-WE2 |
93LC46BXTI/SN | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | BR93L46FJ-W vs 93LC46BXTI/SN |
93LC46BXI/SN | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | BR93L46FJ-W vs 93LC46BXI/SN |