Part Details for BR93G86FVJ-3AGTE2 by ROHM Semiconductor
Overview of BR93G86FVJ-3AGTE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BR93G86FVJ-3AGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93G86FVJ-3AG2CT-ND
|
DigiKey | IC EEPROM 16KBIT MIC WIRE 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.2127 / $0.2800 | Buy Now |
DISTI #
BR93G86FVJ-3AGTE2
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R - Tape and Reel (Alt: BR93G86FVJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1924 / $0.2190 | Buy Now |
DISTI #
755-BR93G86FVJ3AGTE2
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM RoHS: Compliant | 953 |
|
$0.2200 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1850 | Buy Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Quest Components | 1999 |
|
$0.3076 / $0.7690 | Buy Now | |
|
Quest Components | 1984 |
|
$0.3720 / $0.9300 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 16K SPI 3MHZ 8TSSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.2777 / $0.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 5 |
|
$0.1860 / $0.4610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2475 |
|
$0.1860 / $0.4610 | Buy Now |
Part Details for BR93G86FVJ-3AGTE2
BR93G86FVJ-3AGTE2 CAD Models
BR93G86FVJ-3AGTE2 Part Data Attributes:
|
BR93G86FVJ-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G86FVJ-3AGTE2
ROHM Semiconductor
EEPROM, 1KX16, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Protection | SOFTWARE |