Part Details for BR93G86F-3BGTE2 by ROHM Semiconductor
Overview of BR93G86F-3BGTE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for BR93G86F-3BGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93G86F-3BGTE2CT-ND
|
DigiKey | IC EEPROM 16KBIT SPI 3MHZ 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
50 In Stock |
|
$0.4798 / $0.6400 | Buy Now |
DISTI #
BR93G86F-3BGTE2
|
Avnet Americas | Microwire BUS EEPROM 16Kbit Capacity 1024 x 16bit Organization 1.7V to 5.5V Supply Voltage 3mA Circuit Current Surface Mount 8-Pin SOP T/R - Tape and Reel (Alt: BR93G86F-3BGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2951 / $0.4203 | Buy Now |
DISTI #
755-BR93G86F-3BGTE2
|
Mouser Electronics | EEPROM Microwire BUS 16Kbit(1024x16bit) RoHS: Compliant | 2376 |
|
$0.4080 / $0.6400 | Buy Now |
|
Future Electronics | BR93G86F-3 Series 16Kbit (1024x16bit) 1.7V-5.5V Microwire BUS EEPROM - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Quest Components | 277 |
|
$0.4475 / $0.8950 | Buy Now | |
|
Ameya Holding Limited | MICROWIRE BUS 16KBIT(1024X16BIT) Min Qty: 1 | 100-Authorized Distributor |
|
$0.3100 / $0.7800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 347 |
|
$0.1790 / $0.4630 | Buy Now |
Part Details for BR93G86F-3BGTE2
BR93G86F-3BGTE2 CAD Models
BR93G86F-3BGTE2 Part Data Attributes:
|
BR93G86F-3BGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G86F-3BGTE2
ROHM Semiconductor
EEPROM, 1KX16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED AND ALSO OPERATES AT 1.7V WITH 1MHZ AMD 2.5V AT 2MHZ | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |