Part Details for BR93G76NUX-3BTTR by ROHM Semiconductor
Overview of BR93G76NUX-3BTTR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BR93G76NUX-3BTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93G76NUX-3BTCT-ND
|
DigiKey | IC EEPROM 8K SPI VSON008X2030 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
8000 In Stock |
|
$0.2029 / $0.3500 | Buy Now |
DISTI #
BR93G76NUX-3BTTR
|
Avnet Americas | EEPROM Serial-Microwire 8K-bit 512 x 16 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R - Tape and Reel (Alt: BR93G76NUX-3BTTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1536 / $0.2175 | Buy Now |
DISTI #
755-BR93G76NUX-3BTTR
|
Mouser Electronics | EEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM RoHS: Compliant | 3899 |
|
$0.2130 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1863 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2711 / $0.7745 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 8K SPI VSON008X2030 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2550 / $0.6200 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1900 / $0.4640 | Buy Now |
Part Details for BR93G76NUX-3BTTR
BR93G76NUX-3BTTR CAD Models
BR93G76NUX-3BTTR Part Data Attributes:
|
BR93G76NUX-3BTTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93G76NUX-3BTTR
ROHM Semiconductor
IC EEPROM 8KBIT 3MHZ 8VSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO AVAILABEL 1.7-2.5V OPERATES WITH 1MHZ, 2.5-4.5V OPERATES WITH 2MHZ | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |