Part Details for BR93A76RFJ-WME2 by ROHM Semiconductor
Overview of BR93A76RFJ-WME2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BR93A76RFJ-WME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR93A76RFJ-WME2CT-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1592 / $1.6800 | Buy Now |
DISTI #
BR93A76RFJ-WME2
|
Avnet Americas | EEPROM Serial Microwire 8Kbit 512 X 16 2.5V to 5.5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR93A76RFJ-WME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9581 / $1.0908 | Buy Now |
DISTI #
755-BR93A76RFJ-WME2
|
Mouser Electronics | EEPROM LOW NOISE OPER AMPLIFIER RoHS: Compliant | 5000 |
|
$1.1700 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
DISTI #
BR93A76RFJ-WME2
|
TTI | EEPROM LOW NOISE OPER AMPLIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 50 |
|
$0.7140 / $1.9830 | Buy Now |
Part Details for BR93A76RFJ-WME2
BR93A76RFJ-WME2 CAD Models
BR93A76RFJ-WME2 Part Data Attributes:
|
BR93A76RFJ-WME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93A76RFJ-WME2
ROHM Semiconductor
EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for BR93A76RFJ-WME2
This table gives cross-reference parts and alternative options found for BR93A76RFJ-WME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR93A76RFJ-WME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C76-WDS3P | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 | STMicroelectronics | BR93A76RFJ-WME2 vs M93C76-WDS3P |
S-29430AFE-TF | EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | BR93A76RFJ-WME2 vs S-29430AFE-TF |
CAT93C76YI-GT3 | EEPROM Serial 8-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL | onsemi | BR93A76RFJ-WME2 vs CAT93C76YI-GT3 |
CAT93C76U-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | BR93A76RFJ-WME2 vs CAT93C76U-1.8TE13REVA |
IS93C76A-2ZLI | EEPROM, 512X16, Serial, CMOS, PDSO8, 0.169 INCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | BR93A76RFJ-WME2 vs IS93C76A-2ZLI |
CAT93C76X-REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | BR93A76RFJ-WME2 vs CAT93C76X-REVA |
CAT93C76VI-TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | BR93A76RFJ-WME2 vs CAT93C76VI-TE13REVA |
M93C76-DW3 | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | BR93A76RFJ-WME2 vs M93C76-DW3 |
CAT93C76VA-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | BR93A76RFJ-WME2 vs CAT93C76VA-1.8TE13REVA |
CAT93C76SA-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | BR93A76RFJ-WME2 vs CAT93C76SA-1.8REVA |