Part Details for BR9010RFVM-W by ROHM Semiconductor
Results Overview of BR9010RFVM-W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR9010RFVM-W Information
BR9010RFVM-W by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for BR9010RFVM-W
BR9010RFVM-W CAD Models
BR9010RFVM-W Part Data Attributes
|
BR9010RFVM-W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR9010RFVM-W
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | 4-WIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for BR9010RFVM-W
This table gives cross-reference parts and alternative options found for BR9010RFVM-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR9010RFVM-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST24W02M6 | STMicroelectronics | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | BR9010RFVM-W vs ST24W02M6 |
CAT24WC65JE-1.8REVD | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | BR9010RFVM-W vs CAT24WC65JE-1.8REVD |
BR24A01FA-WMTR | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BR9010RFVM-W vs BR24A01FA-WMTR |
S-29391ADP | Seiko Epson Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | BR9010RFVM-W vs S-29391ADP |
BR95010-WDS6TP | ROHM Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8, 3 X 3 MM, MO-187AA, TSSOP-8 | BR9010RFVM-W vs BR95010-WDS6TP |
ST95021B1 | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | BR9010RFVM-W vs ST95021B1 |
ST95020B1 | STMicroelectronics | Check for Price | 256X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | BR9010RFVM-W vs ST95020B1 |
BR25H040FJ-W | ROHM Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 | BR9010RFVM-W vs BR25H040FJ-W |
X5168P-4.5AT1 | Intersil Corporation | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,DIP,8PIN,PLASTIC | BR9010RFVM-W vs X5168P-4.5AT1 |
ST25C16B1 | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | BR9010RFVM-W vs ST25C16B1 |