Part Details for BR8H-20KC1-115V by Babcock Inc
Overview of BR8H-20KC1-115V by Babcock Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Part Details for BR8H-20KC1-115V
BR8H-20KC1-115V CAD Models
BR8H-20KC1-115V Part Data Attributes
|
BR8H-20KC1-115V
Babcock Inc
Buy Now
Datasheet
|
Compare Parts:
BR8H-20KC1-115V
Babcock Inc
Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 115VDC (Coil), 690mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BABCOCK INC | |
Reach Compliance Code | unknown | |
Body Breadth | 9.14 mm | |
Body Height | 30.23 mm | |
Body Length or Diameter | 20.07 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 79 V | |
Coil Power | 690 mW | |
Coil Release Voltage(DC) | 5.7 V | |
Coil Resistance | 20000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.07mm X 9.14mm X 30.23mm | |
Reference Standard | MIL-PRF-39016 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |