Part Details for BR81A by Diodes Incorporated
Overview of BR81A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR81A
BR81A CAD Models
BR81A Part Data Attributes:
|
BR81A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR81A
Diodes Incorporated
Bridge Rectifier Diode, 3A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BR81A
This table gives cross-reference parts and alternative options found for BR81A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR81A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC101 | Bridge Rectifier Diode, 3A, 100V V(RRM), | Galaxy Microelectronics | BR81A vs GBPC101 |
SB310G | Bridge Rectifier Diode, 3A, 100V V(RRM), | Taiwan Semiconductor | BR81A vs SB310G |
SB310/G | Bridge Rectifier Diode, 3A, 100V V(RRM), | RFE International Inc | BR81A vs SB310/G |
SB310 | Bridge Rectifier Diode, 3A, 100V V(RRM), | Taiwan Semiconductor | BR81A vs SB310 |