Part Details for BR8100A by Diodes Incorporated
Overview of BR8100A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BR8100A
BR8100A CAD Models
BR8100A Part Data Attributes:
|
BR8100A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR8100A
Diodes Incorporated
Bridge Rectifier Diode, 1A, 10000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 17 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |