Part Details for BR805DL by Microsemi Corporation
Overview of BR805DL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR805DL
BR805DL CAD Models
BR805DL Part Data Attributes
|
BR805DL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BR805DL
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, PLASTIC, BR-8D, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, BR-8D, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BR805DL
This table gives cross-reference parts and alternative options found for BR805DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR805DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4GBL01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | BR805DL vs 4GBL01 |
2KBB20R | Bridge Rectifier Diode, 1 Phase, 1.9A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | BR805DL vs 2KBB20R |
KBU8GP | DIODE 8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode | Micro Commercial Components | BR805DL vs KBU8GP |
GBL04 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | BR805DL vs GBL04 |
GBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | BR805DL vs GBL10 |
GBL06-G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN | Sensitron Semiconductors | BR805DL vs GBL06-G |
2KBB10RPBF | Bridge Rectifier Diode, 1 Phase, 1.9A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | BR805DL vs 2KBB10RPBF |
2KBB60 | Bridge Rectifier Diode, 1 Phase, 1.9A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | BR805DL vs 2KBB60 |
2KBB10 | Bridge Rectifier Diode, 1 Phase, 1.9A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Vishay Semiconductors | BR805DL vs 2KBB10 |
2KBB20PBF | Bridge Rectifier Diode, 1 Phase, 1.9A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | International Rectifier | BR805DL vs 2KBB20PBF |