Part Details for BR715630 by EXXELIA Group
Overview of BR715630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR715630
BR715630 CAD Models
BR715630 Part Data Attributes
|
BR715630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BR715630
EXXELIA Group
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BR715630
This table gives cross-reference parts and alternative options found for BR715630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR715630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-103J0630DB1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DB1103 |
6030.0015630A | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | BR715630 vs 6030.0015630A |
MMX102J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | BR715630 vs MMX102J630AC |
MEF-103J0630DB2108 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DB2108 |
MEF-103J0630DT1102 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DT1102 |
MEF-103J0630DT2104 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DT2104 |
MEF-103J0630DB2101 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DB2101 |
MEF-103J0630DB1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DB1108 |
MEF-103J0630DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DT1106 |
MEF-103J0630DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR715630 vs MEF-103J0630DB1106 |