Part Details for BR710020630 by EXXELIA Group
Overview of BR710020630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR710020630
BR710020630 CAD Models
BR710020630 Part Data Attributes
|
BR710020630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BR710020630
EXXELIA Group
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BR710020630
This table gives cross-reference parts and alternative options found for BR710020630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR710020630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2JRB104MAN | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | BR710020630 vs 6TL2JRB104MAN |
6TX2JRB104MAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR710020630 vs 6TX2JRB104MAN |
6TX2JRB104MAF | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR710020630 vs 6TX2JRB104MAF |
DMPE104M2J-RS | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | BR710020630 vs DMPE104M2J-RS |
DMF104M630CTA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | BR710020630 vs DMF104M630CTA |
6TM2JRB104MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR710020630 vs 6TM2JRB104MAF |
PM53C0.120630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BR710020630 vs PM53C0.120630 |
MDDSA2J104MT | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | BR710020630 vs MDDSA2J104MT |
MDDSA2J104M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | BR710020630 vs MDDSA2J104M |
6TM2JRB104MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BR710020630 vs 6TM2JRB104MAN |