Part Details for BR710010630 by EXXELIA Group
Overview of BR710010630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR710010630
BR710010630 CAD Models
BR710010630 Part Data Attributes
|
BR710010630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BR710010630
EXXELIA Group
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BR710010630
This table gives cross-reference parts and alternative options found for BR710010630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR710010630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-104K0630DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR710010630 vs MEF-104K0630DT1151 |
X603.1-10-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | BR710010630 vs X603.1-10-630 |
DMPE104K2J | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | BR710010630 vs DMPE104K2J |
QXJ2J104KTPT | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BR710010630 vs QXJ2J104KTPT |
MMC104K630ADK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BR710010630 vs MMC104K630ADK |
MMC104K630BI | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BR710010630 vs MMC104K630BI |
MEB-104K0630DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR710010630 vs MEB-104K0630DT115B |
NRM104K630CR | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | BR710010630 vs NRM104K630CR |
MEB-104K0630DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BR710010630 vs MEB-104K0630DT1154 |
NRM104K630TBF | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | BR710010630 vs NRM104K630TBF |