Part Details for BR61 by Diodes Incorporated
Results Overview of BR61 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR61 Information
BR61 by Diodes Incorporated is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BR61
BR61 CAD Models
BR61 Part Data Attributes
|
BR61
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BR61
Diodes Incorporated
Bridge Rectifier Diode, 6A, 100V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BR61
This table gives cross-reference parts and alternative options found for BR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBU6B | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 6A, 100V V(RRM), | BR61 vs KBU6B |