Part Details for BR606 by EIC Semiconductor Inc
Overview of BR606 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-BR606-ND
|
DigiKey | STD 6A, CASE TYPE: BR6 Min Qty: 200 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.7600 | Buy Now |
Part Details for BR606
BR606 CAD Models
BR606 Part Data Attributes
|
BR606
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR606
EIC Semiconductor Inc
Bridge Rectifier Diode, 6A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for BR606
This table gives cross-reference parts and alternative options found for BR606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBT605 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | BR606 vs SBT605 |
SB605/G | RFE International Inc | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | BR606 vs SB605/G |