-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8006, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR5FB10L0 by SEI Stackpole Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR5FB10L0-ND
|
DigiKey | RES 0.01 OHM 1% 5W RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4030 | Buy Now |
DISTI #
BR5FB10L0
|
Avnet Americas | Res 0.01 Ohm 1% 5W ?20ppm/?C Bare Metal RDL Thru-Hole Bulk - Bulk (Alt: BR5FB10L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3504 / $0.3619 | Buy Now |
DISTI #
708-BR5FB10L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 5W, 0.01 ohm, 1%, AXIAL RoHS: Compliant | 0 |
|
$0.3900 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3650 / $0.4490 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 5W, 0.01 ohm, 1% AXIAL - Bare Element Current Sense Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7125 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR5FB10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BR5FB10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 8006, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.32 mm | |
Package Length | 20.32 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 85 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL WIRE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |