Part Details for BR5353K by Stanley Electric Co
Overview of BR5353K by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR5353K
BR5353K CAD Models
BR5353K Part Data Attributes:
|
BR5353K
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BR5353K
Stanley Electric Co
Single Color LED, Red, Surface Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | SURFACE DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for BR5353K
This table gives cross-reference parts and alternative options found for BR5353K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5353K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0301-C0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | BR5353K vs HLMP-0301-C0002 |
PR5351K | Single Color LED, Red, Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | BR5353K vs PR5351K |
HLMP-0301 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | BR5353K vs HLMP-0301 |
HLMP-0301 | Single Color LED, High Efficiency Red, Diffused Red, 7.4mm, | Fairchild Semiconductor Corporation | BR5353K vs HLMP-0301 |
4306R1 | Single Color LED, Red, Diffused, 7.3mm, 7.30 X 2.40 MM, PLASTIC PACKAGE-2 | CML Innovative Technologies | BR5353K vs 4306R1 |
SSL-LX2571ID | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | BR5353K vs SSL-LX2571ID |
HLMP-0301-C0000 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | BR5353K vs HLMP-0301-C0000 |
VR5351K | Single Color LED, Red, Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | BR5353K vs VR5351K |
SSL-LX2573ID | Single Color LED, High Intensity Red, Diffused, 5mm, | ITW Lumex | BR5353K vs SSL-LX2573ID |
HLMP-0301 | Single Color LED, High Efficiency Red, Diffused, 7.6mm | Hewlett Packard Co | BR5353K vs HLMP-0301 |