Part Details for BR4953D-A by Foshan Blue Rocket Electronics Co Ltd
Overview of BR4953D-A by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BR4953D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 3A 2W 130m2.5V 800mV250uA 2 P-Channel SOP-8 MOSFETs ROHS | 4680 |
|
$0.0296 / $0.0530 | Buy Now |
Part Details for BR4953D-A
BR4953D-A CAD Models
BR4953D-A Part Data Attributes
|
BR4953D-A
Foshan Blue Rocket Electronics Co Ltd
Buy Now
|
Compare Parts:
BR4953D-A
Foshan Blue Rocket Electronics Co Ltd
|
Samacsys Manufacturer | Foshan Blue Rocket Elec |