Part Details for BR400ACAM-5M by Triplett Corporation
Results Overview of BR400ACAM-5M by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR400ACAM-5M Information
BR400ACAM-5M by Triplett Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR400ACAM-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9483
|
Newark | Repl Borescope Camera, 8.5Mm, 5M Cable, Product Range:Br400A Series, Camera Head Diameter:8.5Mm, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.9900 | Buy Now |
DISTI #
2329-BR400ACAM-5M-ND
|
DigiKey | Replacement Borescope Camera for Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$249.9900 | Buy Now |
|
Onlinecomponents.com | Replacement Borescope Camera for BR400A, 5M cable RoHS: Compliant | 0 |
|
$189.8600 / $194.7900 | Buy Now |
DISTI #
20017135
|
TestEquity LLC | Triplett BR400ACAM-5M Replacement Borescope Camera Probe For BR400A, 5 m Cable | 0 |
|
$249.9900 | Buy Now |