Part Details for BR4 by HVCA & CKE
Overview of BR4 by HVCA & CKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BR4
BR4 CAD Models
BR4 Part Data Attributes:
|
BR4
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
BR4
HVCA & CKE
Rectifier Diode, 1 Element, 0.85A, 4000V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4.4 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.85 A | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Surface Mount | NO |