Part Details for BR3C50AC by Weidmüller Interface GmbH & Co. KG
Overview of BR3C50AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR3C50AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0585
|
Newark | Branch/3P Cctbrkr/C Curve/50A |Weidmuller BR3C50AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.9500 / $178.3500 | Buy Now |
|
Onlinecomponents.com | Thermal Magnetic Circuit Breaker - 3 Pole - 50A - C Curve. |
19 Partner Stock |
|
$57.2300 / $197.5600 | Buy Now |
DISTI #
WEIDMULLER BR3C50AC
|
PEI Genesis | Thermal Magnetic Circuit Break | 19 |
|
Buy Now | |
|
Master Electronics | Thermal Magnetic Circuit Breaker - 3 Pole - 50A - C Curve. |
19 Partner Stock |
|
$57.2300 / $197.5600 | Buy Now |