There are no models available for this part yet.
Overview of BR35H320F-WC-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BR35H320F-WC-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S625901159886
|
Chip1Stop | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive 8-Pin SOP T/R RoHS: Compliant pbFree: Yes | 100 |
|
$1.5200 / $1.6700 | Buy Now |